
SIM-030ST | |
|---|---|
DigiKey Part Number | 846-1015-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIM-030ST |
Description | EMITTER IR 870NM 100MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 870nm 1.7V 100mA 10mW/sr @ 100mA 40° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.7V |
Manufacturer Rohm Semiconductor | Viewing Angle 40° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 2-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 10mW/sr @ 100mA | Base Product Number |
Wavelength 870nm |

