Infrared (IR) Emitter 950nm 1.2V 40mA 0.9mW/sr @ 20mA 24° 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM-012SBT97

DigiKey Part Number
846-1023-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIM-012SBT97
Description
EMITTER IR 950NM 40MA SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm 1.2V 40mA 0.9mW/sr @ 20mA 24° 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
40mA
Radiant Intensity (Ie) Min @ If
0.9mW/sr @ 20mA
Wavelength
950nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
24°
Orientation
Side View
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.