
SH8MD5HTB1 | |
|---|---|
DigiKey Part Number | 846-SH8MD5HTB1TR-ND - Tape & Reel (TR) 846-SH8MD5HTB1CT-ND - Cut Tape (CT) 846-SH8MD5HTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8MD5HTB1 |
Description | 80V 3.5A/3.0A, DUAL NCH+PCH, SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 80V 3.5A (Ta), 3A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 3.1nC @ 10V, 17.4nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 90pF @ 40V, 750pF @ 40V |
Part Status Active | Power - Max 1.4W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 3.5A (Ta), 3A (Ta) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 116mOhm @ 3.5A, 10V, 167mOhm @ 3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,94400 € | 9,44 € |
| 100 | 0,63110 € | 63,11 € |
| 500 | 0,49680 € | 248,40 € |
| 1.000 | 0,45358 € | 453,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40680 € | 1.017,00 € |
| 5.000 | 0,37789 € | 1.889,45 € |
| 7.500 | 0,36317 € | 2.723,78 € |
| 12.500 | 0,34663 € | 4.332,88 € |
| 17.500 | 0,33890 € | 5.930,75 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

