
SH8MC4TB1 | |
|---|---|
DigiKey Part Number | 846-SH8MC4TB1TR-ND - Tape & Reel (TR) 846-SH8MC4TB1CT-ND - Cut Tape (CT) 846-SH8MC4TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8MC4TB1 |
Description | MOSFET N/P-CH 60V 3.5A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3.5A (Ta), 4A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 3.5A (Ta), 4A (Ta) | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 3.5A, 10V, 96mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.1nC @ 10V, 17.3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 135pF @ 30V, 850pF @ 30V | |
Power - Max | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,92300 € | 9,23 € |
| 100 | 0,61540 € | 61,54 € |
| 500 | 0,48370 € | 241,85 € |
| 1.000 | 0,44130 € | 441,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39542 € | 988,55 € |
| 5.000 | 0,36707 € | 1.835,35 € |
| 7.500 | 0,35263 € | 2.644,72 € |
| 12.500 | 0,33640 € | 4.205,00 € |
| 17.500 | 0,32703 € | 5.723,02 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

