Mosfet Array 30V 9A (Ta), 8.5A (Ta) 2W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH8MA4TB1

DigiKey Part Number
SH8MA4TB1TR-ND - Tape & Reel (TR)
SH8MA4TB1CT-ND - Cut Tape (CT)
SH8MA4TB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH8MA4TB1
Description
MOSFET N/P-CH 30V 9A 8SOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 9A (Ta), 8.5A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
9A (Ta), 8.5A (Ta)
Rds On (Max) @ Id, Vgs
21.4mOhm @ 9A, 10V, 29.6mOhm @ 8.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
15.5nC @ 10V, 19.6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
640pF @ 15V, 890pF @ 15V
Power - Max
2W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.249
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 €1,44 €
100,91000 €9,10 €
1000,60850 €60,85 €
5000,47938 €239,69 €
1.0000,43784 €437,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,39286 €982,15 €
5.0000,36507 €1.825,35 €
7.5000,35145 €2.635,88 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,71360 €