SH8M4TB1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 11.249
Unit Price: 1,44000 €
Datasheet

Similar


onsemi
In Stock: 1.811
Unit Price: 1,27000 €
Datasheet
Mosfet Array 30V 9A, 7A 2W Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH8M4TB1

DigiKey Part Number
SH8M4TB1TR-ND - Tape & Reel (TR)
SH8M4TB1CT-ND - Cut Tape (CT)
SH8M4TB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH8M4TB1
Description
MOSFET N/P-CH 30V 9A/7A 8SOP
Customer Reference
Detailed Description
Mosfet Array 30V 9A, 7A 2W Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
9A, 7A
Rds On (Max) @ Id, Vgs
18mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
15nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
1190pF @ 10V
Power - Max
2W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes