SH8M41TB1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 2.472
Unit Price: 1,75000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.427
Unit Price: 1,42000 €
Datasheet
Mosfet Array 80V 3.4A, 2.6A 2W Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 80V 3.4A, 2.6A 2W Surface Mount 8-SOP
8-TSOP

SH8M41TB1

DigiKey Part Number
SH8M41TB1TR-ND - Tape & Reel (TR)
SH8M41TB1CT-ND - Cut Tape (CT)
SH8M41TB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH8M41TB1
Description
MOSFET N/P-CH 80V 3.4A/2.6A 8SOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 80V 3.4A, 2.6A 2W Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
SH8M41TB1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
80V
Current - Continuous Drain (Id) @ 25°C
3.4A, 2.6A
Rds On (Max) @ Id, Vgs
130mOhm @ 3.4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
9.2nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
600pF @ 10V
Power - Max
2W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,90000 €1,90 €
101,21300 €12,13 €
1000,82050 €82,05 €
5000,65252 €326,26 €
1.0000,59849 €598,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,54003 €1.350,08 €
5.0000,50391 €2.519,55 €
7.5000,48552 €3.641,40 €
12.5000,47118 €5.889,75 €
Manufacturers Standard Package
Unit Price without VAT:1,90000 €
Unit Price with VAT:2,26100 €