
SH8M41GZETB | |
|---|---|
DigiKey Part Number | SH8M41GZETBTR-ND - Tape & Reel (TR) SH8M41GZETBCT-ND - Cut Tape (CT) SH8M41GZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8M41GZETB |
Description | MOSFET N/P-CH 80V 3.4A/2.6A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 80V 3.4A, 2.6A 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SH8M41GZETB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate, 4V Drive | |
Drain to Source Voltage (Vdss) | 80V | |
Current - Continuous Drain (Id) @ 25°C | 3.4A, 2.6A | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 3.4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.2nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 600pF @ 10V | |
Power - Max | 2W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,11400 € | 11,14 € |
| 100 | 0,75290 € | 75,29 € |
| 500 | 0,59832 € | 299,16 € |
| 1.000 | 0,54860 € | 548,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49480 € | 1.237,00 € |
| 5.000 | 0,46156 € | 2.307,80 € |
| 7.500 | 0,46042 € | 3.453,15 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

