SH8M13GZETB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 15.497
Unit Price: 1,26000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 17.956
Unit Price: 0,77000 €
Datasheet
Mosfet Array 30V 6A, 7A 2W Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH8M13GZETB

DigiKey Part Number
SH8M13GZETBTR-ND - Tape & Reel (TR)
SH8M13GZETBCT-ND - Cut Tape (CT)
SH8M13GZETBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH8M13GZETB
Description
MOSFET N/P-CH 30V 6A/7A 8SOP
Customer Reference
Detailed Description
Mosfet Array 30V 6A, 7A 2W Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
SH8M13GZETB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
-
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
6A, 7A
Rds On (Max) @ Id, Vgs
29mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
18nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
1200pF @ 10V
Power - Max
2W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,40000 €1,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,38190 €954,75 €
5.0000,35471 €1.773,55 €
7.5000,34086 €2.556,45 €
12.5000,33994 €4.249,25 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,66600 €