Similar
Similar



SH8M12TB1 | |
|---|---|
DigiKey Part Number | SH8M12TB1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SH8M12TB1 |
Description | MOSFET N/P-CH 30V 5A/4.5A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5A, 4.5A 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 4nC @ 5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 250pF @ 10V |
Part Status Not For New Designs | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOP |
Current - Continuous Drain (Id) @ 25°C 5A, 4.5A | Base Product Number |
Rds On (Max) @ Id, Vgs 42mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMC3028LSDXQ-13 | Diodes Incorporated | 16.107 | DMC3028LSDXQ-13DICT-ND | 1,06000 € | Similar |
| PJL9602_R2_00001 | Panjit International Inc. | 1.425 | 3757-PJL9602_R2_00001CT-ND | 0,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36292 € | 907,30 € |
| 5.000 | 0,33686 € | 1.684,30 € |
| 7.500 | 0,32359 € | 2.426,92 € |
| 12.500 | 0,32084 € | 4.010,50 € |
| Unit Price without VAT: | 0,36292 € |
|---|---|
| Unit Price with VAT: | 0,43187 € |



