
SH8KE5TB1 | |
|---|---|
DigiKey Part Number | 846-SH8KE5TB1TR-ND - Tape & Reel (TR) 846-SH8KE5TB1CT-ND - Cut Tape (CT) 846-SH8KE5TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8KE5TB1 |
Description | 100V 2.5A, DUAL NCH+NCH, SOP8, P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 2.5A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 2.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 90pF @ 50V | |
Power - Max | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,84400 € | 8,44 € |
| 100 | 0,56090 € | 56,09 € |
| 500 | 0,43922 € | 219,61 € |
| 1.000 | 0,40005 € | 400,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35764 € | 894,10 € |
| 5.000 | 0,33143 € | 1.657,15 € |
| 7.500 | 0,31808 € | 2.385,60 € |
| 12.500 | 0,30309 € | 3.788,63 € |
| 17.500 | 0,29421 € | 5.148,68 € |
| 25.000 | 0,29045 € | 7.261,25 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

