
SH8KC7TB1 | |
|---|---|
DigiKey Part Number | 846-SH8KC7TB1TR-ND - Tape & Reel (TR) 846-SH8KC7TB1CT-ND - Cut Tape (CT) 846-SH8KC7TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8KC7TB1 |
Description | MOSFET 2N-CH 60V 10.5A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 10.5A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 22nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1400pF @ 30V |
Part Status Active | Power - Max 2W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 10.5A (Ta) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 12.4mOhm @ 10.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,30400 € | 13,04 € |
| 100 | 0,88580 € | 88,58 € |
| 500 | 0,70702 € | 353,51 € |
| 1.000 | 0,64954 € | 649,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58734 € | 1.468,35 € |
| 5.000 | 0,54892 € | 2.744,60 € |
| 7.500 | 0,52936 € | 3.970,20 € |
| 12.500 | 0,52056 € | 6.507,00 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

