
SH8KB5TB1 | |
|---|---|
DigiKey Part Number | 846-SH8KB5TB1TR-ND - Tape & Reel (TR) 846-SH8KB5TB1CT-ND - Cut Tape (CT) 846-SH8KB5TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8KB5TB1 |
Description | 40V 4.5A, DUAL NCH+NCH, SOP8, PO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 4.5A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 3.5nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 150pF @ 20V |
Part Status Active | Power - Max 2W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 4.5A (Ta) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 55mOhm @ 4.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,83400 € | 8,34 € |
| 100 | 0,55400 € | 55,40 € |
| 500 | 0,43376 € | 216,88 € |
| 1.000 | 0,39508 € | 395,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35319 € | 882,98 € |
| 5.000 | 0,32731 € | 1.636,55 € |
| 7.500 | 0,31413 € | 2.355,98 € |
| 12.500 | 0,29932 € | 3.741,50 € |
| 17.500 | 0,29055 € | 5.084,62 € |
| 25.000 | 0,28684 € | 7.171,00 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

