
SH8KA2TB1 | |
|---|---|
DigiKey Part Number | 846-SH8KA2TB1TR-ND - Tape & Reel (TR) 846-SH8KA2TB1CT-ND - Cut Tape (CT) 846-SH8KA2TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8KA2TB1 |
Description | MOSFET 2N-CH 30V 8A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 8nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 330pF @ 15V |
Part Status Active | Power - Max 2W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 8A (Ta) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 28mOhm @ 8A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79300 € | 7,93 € |
| 25 | 0,71760 € | 17,94 € |
| 100 | 0,63500 € | 63,50 € |
| 250 | 0,59564 € | 148,91 € |
| 500 | 0,57188 € | 285,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54042 € | 1.351,05 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

