
SH8KA2GZETB | |
|---|---|
DigiKey Part Number | SH8KA2GZETBTR-ND - Tape & Reel (TR) SH8KA2GZETBCT-ND - Cut Tape (CT) SH8KA2GZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8KA2GZETB |
Description | MOSFET 2N-CH 30V 8A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A 2.8W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SH8KA2GZETB Models |
Category | Gate Charge (Qg) (Max) @ Vgs 8nC @ 10V |
Manufacturer Rohm Semiconductor | Input Capacitance (Ciss) (Max) @ Vds 330pF @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2.8W |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 8A | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 28mOhm @ 8A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH8KA2TB1 | Rohm Semiconductor | 872 | 846-SH8KA2TB1CT-ND | 1,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,07300 € | 10,73 € |
| 100 | 0,72430 € | 72,43 € |
| 500 | 0,57492 € | 287,46 € |
| 1.000 | 0,54186 € | 541,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54186 € | 1.354,65 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

