
SH8K39GZETB | |
|---|---|
DigiKey Part Number | SH8K39GZETBTR-ND - Tape & Reel (TR) SH8K39GZETBCT-ND - Cut Tape (CT) SH8K39GZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8K39GZETB |
Description | MOSFET 2N-CH 60V 8A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 60V 8A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SH8K39GZETB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 8A (Ta) | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 25nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1240pF @ 30V | |
Power - Max | 1.4W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,70300 € | 17,03 € |
| 100 | 1,17420 € | 117,42 € |
| 500 | 0,94826 € | 474,13 € |
| 1.000 | 0,90634 € | 906,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,79706 € | 1.992,65 € |
| 5.000 | 0,74854 € | 3.742,70 € |
| 7.500 | 0,74048 € | 5.553,60 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

