


SH8K32TB1 | |
|---|---|
DigiKey Part Number | SH8K32TB1TR-ND - Tape & Reel (TR) SH8K32TB1CT-ND - Cut Tape (CT) SH8K32TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8K32TB1 |
Description | MOSFET 2N-CH 60V 4.5A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 60V 4.5A 2W Surface Mount 8-SOP (5.0x6.0) |
Datasheet | Datasheet |
EDA/CAD Models | SH8K32TB1 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 10nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 500pF @ 10V |
Part Status Not For New Designs | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package 8-SOP (5.0x6.0) |
Current - Continuous Drain (Id) @ 25°C 4.5A | Base Product Number |
Rds On (Max) @ Id, Vgs 65mOhm @ 4.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH8KC6TB1 | Rohm Semiconductor | 10.703 | 846-SH8KC6TB1CT-ND | 1,37000 € | Similar |
| SQ9945BEY-T1_GE3 | Vishay Siliconix | 568 | SQ9945BEY-T1_GE3CT-ND | 1,49000 € | Similar |
| STS5DNF60L | STMicroelectronics | 1.364 | 497-15672-1-ND | 1,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,26300 € | 12,63 € |
| 100 | 0,85970 € | 85,97 € |
| 500 | 0,68724 € | 343,62 € |
| 1.000 | 0,67248 € | 672,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67248 € | 1.681,20 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |





