
SH8K26GZ0TB1 | |
|---|---|
DigiKey Part Number | 846-SH8K26GZ0TB1TR-ND - Tape & Reel (TR) 846-SH8K26GZ0TB1CT-ND - Cut Tape (CT) 846-SH8K26GZ0TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8K26GZ0TB1 |
Description | MOSFET 2N-CH 40V 6A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 40V 6A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 2.9nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 280pF @ 10V |
Part Status Not For New Designs | Power - Max 2W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 6A (Ta) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 38mOhm @ 6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH8K26GZ0TB | Rohm Semiconductor | 1.039 | SH8K26GZ0TBCT-ND | 1,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,08100 € | 10,81 € |
| 100 | 0,72730 € | 72,73 € |
| 500 | 0,57580 € | 287,90 € |
| 1.000 | 0,52707 € | 527,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47434 € | 1.185,85 € |
| 5.000 | 0,44176 € | 2.208,80 € |
| 7.500 | 0,42517 € | 3.188,78 € |
| 12.500 | 0,40654 € | 5.081,75 € |
| 17.500 | 0,40583 € | 7.102,03 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

