


SH8J62TB1 | |
|---|---|
DigiKey Part Number | SH8J62TB1TR-ND - Tape & Reel (TR) SH8J62TB1CT-ND - Cut Tape (CT) SH8J62TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8J62TB1 |
Description | MOSFET 2P-CH 30V 4.5A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.5A 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SH8J62TB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 800pF @ 10V | |
Power - Max | 2W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,05300 € | 10,53 € |
| 100 | 0,70920 € | 70,92 € |
| 500 | 0,56210 € | 281,05 € |
| 1.000 | 0,52198 € | 521,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39054 € | 976,35 € |
| 5.000 | 0,36285 € | 1.814,25 € |
| 7.500 | 0,34878 € | 2.615,85 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

