3.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR18EZPF3601

DigiKey Part Number
846-SFR18EZPF3601TR-ND - Tape & Reel (TR)
846-SFR18EZPF3601CT-ND - Cut Tape (CT)
846-SFR18EZPF3601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR18EZPF3601
Description
RES 3.6K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.925
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,09400 €0,94 €
250,07480 €1,87 €
500,06380 €3,19 €
1000,05230 €5,23 €
2500,04572 €11,43 €
5000,04144 €20,72 €
1.0000,03748 €37,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03153 €157,65 €
10.0000,02842 €284,20 €
15.0000,02738 €410,70 €
25.0000,02632 €658,00 €
35.0000,02623 €918,05 €
50.0000,02614 €1.307,00 €
60.0000,02610 €1.566,00 €
120.0000,02530 €3.036,00 €
125.0000,02526 €3.157,50 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €