100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR18EZPF1003

DigiKey Part Number
846-SFR18EZPF1003TR-ND - Tape & Reel (TR)
846-SFR18EZPF1003CT-ND - Cut Tape (CT)
846-SFR18EZPF1003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR18EZPF1003
Description
RES SMD 100K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03066 €153,30 €
Manufacturers Standard Package
Unit Price without VAT:0,03066 €
Unit Price with VAT:0,03649 €