Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR10EZPJ301 | |
|---|---|
DigiKey Part Number | 846-SFR10EZPJ301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR10EZPJ301 |
Description | ROHM'S ANTI-SULFUR CHIP RES ARE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR10EZPF3000 | Rohm Semiconductor | 0 | 846-SFR10EZPF3000TR-ND | 0,01701 € | Parametric Equivalent |
| AF0805FR-07300RL | YAGEO | 0 | AF0805FR-07300RL-ND | 0,01206 € | Parametric Equivalent |
| AF0805JR-07300RL | YAGEO | 0 | AF0805JR-07300RL-ND | 0,00852 € | Parametric Equivalent |
| RK73G2ARTTD3000F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2ARTTD3000FTR-ND | 0,04375 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01315 € | 65,75 € |
| 10.000 | 0,01309 € | 130,90 € |
| Unit Price without VAT: | 0,01315 € |
|---|---|
| Unit Price with VAT: | 0,01565 € |




