Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR10EZPJ152 | |
|---|---|
DigiKey Part Number | 846-SFR10EZPJ152TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR10EZPJ152 |
Description | ROHM'S ANTI-SULFUR CHIP RES ARE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01332 € | 66,60 € |
| 10.000 | 0,01282 € | 128,20 € |
| 15.000 | 0,01257 € | 188,55 € |
| 25.000 | 0,01229 € | 307,25 € |
| 35.000 | 0,01213 € | 424,55 € |
| 50.000 | 0,01197 € | 598,50 € |
| 125.000 | 0,01164 € | 1.455,00 € |
| 250.000 | 0,01144 € | 2.860,00 € |
| 500.000 | 0,01127 € | 5.635,00 € |
| Unit Price without VAT: | 0,01332 € |
|---|---|
| Unit Price with VAT: | 0,01585 € |




