75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR10EZPF7502

DigiKey Part Number
846-SFR10EZPF7502TR-ND - Tape & Reel (TR)
846-SFR10EZPF7502CT-ND - Cut Tape (CT)
846-SFR10EZPF7502DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR10EZPF7502
Description
RES SMD 75K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02117 €105,85 €
Manufacturers Standard Package
Unit Price without VAT:0,02117 €
Unit Price with VAT:0,02519 €