
SFR10EZPF20R0 | |
|---|---|
DigiKey Part Number | 846-SFR10EZPF20R0TR-ND - Tape & Reel (TR) 846-SFR10EZPF20R0CT-ND - Cut Tape (CT) 846-SFR10EZPF20R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR10EZPF20R0 |
Description | RES 20 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,05640 € | 1,41 € |
| 50 | 0,04740 € | 2,37 € |
| 100 | 0,04050 € | 4,05 € |
| 250 | 0,03360 € | 8,40 € |
| 500 | 0,02966 € | 14,83 € |
| 1.000 | 0,02652 € | 26,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02152 € | 107,60 € |
| 10.000 | 0,01935 € | 193,50 € |
| 15.000 | 0,01879 € | 281,85 € |
| 25.000 | 0,01823 € | 455,75 € |
| 35.000 | 0,01771 € | 619,85 € |
| 50.000 | 0,01720 € | 860,00 € |
| 60.000 | 0,01717 € | 1.030,20 € |
| 120.000 | 0,01689 € | 2.026,80 € |
| 125.000 | 0,01685 € | 2.106,25 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

