20 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR10EZPF2002

DigiKey Part Number
846-SFR10EZPF2002TR-ND - Tape & Reel (TR)
846-SFR10EZPF2002CT-ND - Cut Tape (CT)
846-SFR10EZPF2002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR10EZPF2002
Description
RES 20K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0805FR-0720KLYAGEO39013-AF0805FR-0720KLCT-ND0,10000 €Parametric Equivalent
CAS10F2002CTCal-Chip Electronics, Inc.5.0004713-CAS10F2002CT-ND0,13000 €Parametric Equivalent
RCA080520K0FKEAVishay Dale29.257541-2228-1-ND0,10000 €Parametric Equivalent
In-Stock: 4.836
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07100 €0,71 €
250,05560 €1,39 €
500,04660 €2,33 €
1000,03990 €3,99 €
2500,03308 €8,27 €
5000,02918 €14,59 €
1.0000,02610 €26,10 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02117 €105,85 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €