Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR03EZPJ752 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPJ752TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPJ752 |
Description | SULFUR TOLERANT CHIP RES 0603 CA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR03EZPF7501 | Rohm Semiconductor | 0 | 846-SFR03EZPF7501TR-ND | 0,01189 € | Parametric Equivalent |
| AA0603FR-137K5L | YAGEO | 0 | 13-AA0603FR-137K5LTR-ND | 0,00861 € | Parametric Equivalent |
| AF0603JR-077K5L | YAGEO | 0 | AF0603JR-077K5L-ND | 0,00497 € | Parametric Equivalent |
| CR0603AFX-7501EAS | Bourns Inc. | 0 | 118-CR0603AFX-7501EASTR-ND | 0,00465 € | Parametric Equivalent |
| ERJ-S03F7501V | Panasonic Industry | 0 | ERJ-S03F7501V-ND | 0,03344 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00935 € | 46,75 € |
| 10.000 | 0,00898 € | 89,80 € |
| 15.000 | 0,00879 € | 131,85 € |
| 25.000 | 0,00859 € | 214,75 € |
| 35.000 | 0,00847 € | 296,45 € |
| 50.000 | 0,00835 € | 417,50 € |
| 125.000 | 0,00810 € | 1.012,50 € |
| 250.000 | 0,00795 € | 1.987,50 € |
| 500.000 | 0,00783 € | 3.915,00 € |
| Unit Price without VAT: | 0,00935 € |
|---|---|
| Unit Price with VAT: | 0,01113 € |







