
SFR03EZPJ563 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPJ563TR-ND - Tape & Reel (TR) 846-SFR03EZPJ563CT-ND - Cut Tape (CT) 846-SFR03EZPJ563DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR03EZPJ563 |
Description | RES 56K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,03800 € | 0,95 € |
| 50 | 0,03140 € | 1,57 € |
| 100 | 0,02640 € | 2,64 € |
| 250 | 0,02144 € | 5,36 € |
| 500 | 0,01860 € | 9,30 € |
| 1.000 | 0,01636 € | 16,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01433 € | 71,65 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

