
SFR03EZPJ511 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPJ511TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPJ511 |
Description | SULFUR TOLERANT CHIP RES 0603 CA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00942 € | 47,10 € |
| 10.000 | 0,00905 € | 90,50 € |
| 15.000 | 0,00886 € | 132,90 € |
| 25.000 | 0,00866 € | 216,50 € |
| 35.000 | 0,00854 € | 298,90 € |
| 50.000 | 0,00842 € | 421,00 € |
| 125.000 | 0,00817 € | 1.021,25 € |
| 250.000 | 0,00802 € | 2.005,00 € |
| 500.000 | 0,00789 € | 3.945,00 € |
| Unit Price without VAT: | 0,00942 € |
|---|---|
| Unit Price with VAT: | 0,01121 € |

