Parametric Equivalent
Parametric Equivalent

SFR03EZPJ202 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPJ202TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPJ202 |
Description | SULFUR TOLERANT CHIP RES 0603 CA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00947 € | 47,35 € |
| 10.000 | 0,00909 € | 90,90 € |
| 15.000 | 0,00890 € | 133,50 € |
| 25.000 | 0,00870 € | 217,50 € |
| 35.000 | 0,00858 € | 300,30 € |
| 50.000 | 0,00846 € | 423,00 € |
| 125.000 | 0,00821 € | 1.026,25 € |
| 250.000 | 0,00805 € | 2.012,50 € |
| 500.000 | 0,00793 € | 3.965,00 € |
| Unit Price without VAT: | 0,00947 € |
|---|---|
| Unit Price with VAT: | 0,01127 € |



