Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR03EZPF9532 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPF9532TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF9532 |
Description | SULFUR TOLERANT CHIP RES 0603 CA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 95.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01189 € | 59,45 € |
| 10.000 | 0,01144 € | 114,40 € |
| 15.000 | 0,01121 € | 168,15 € |
| 25.000 | 0,01096 € | 274,00 € |
| 35.000 | 0,01081 € | 378,35 € |
| 50.000 | 0,01067 € | 533,50 € |
| 125.000 | 0,01037 € | 1.296,25 € |
| 250.000 | 0,01018 € | 2.545,00 € |
| 500.000 | 0,01003 € | 5.015,00 € |
| Unit Price without VAT: | 0,01189 € |
|---|---|
| Unit Price with VAT: | 0,01415 € |






