
SFR03EZPF9312 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPF9312TR-ND - Tape & Reel (TR) 846-SFR03EZPF9312CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF9312 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 93.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 $ | 0,15 $ |
| 10 | 0,07000 $ | 0,70 $ |
| 25 | 0,05440 $ | 1,36 $ |
| 50 | 0,04560 $ | 2,28 $ |
| 100 | 0,03860 $ | 3,86 $ |
| 250 | 0,03160 $ | 7,90 $ |
| 500 | 0,02758 $ | 13,79 $ |
| 1.000 | 0,02442 $ | 24,42 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01938 $ | 96,90 $ |
| 10.000 | 0,01792 $ | 179,20 $ |
| 15.000 | 0,01720 $ | 258,00 $ |
| 25.000 | 0,01643 $ | 410,75 $ |
| 35.000 | 0,01599 $ | 559,65 $ |
| 50.000 | 0,01557 $ | 778,50 $ |
| Unit Price without VAT: | 0,15000 $ |
|---|---|
| Unit Price with VAT: | 0,17850 $ |

