
SFR03EZPF3903 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPF3903TR-ND - Tape & Reel (TR) 846-SFR03EZPF3903CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF3903 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04440 € | 1,11 € |
| 50 | 0,03720 € | 1,86 € |
| 100 | 0,03140 € | 3,14 € |
| 250 | 0,02572 € | 6,43 € |
| 500 | 0,02248 € | 11,24 € |
| 1.000 | 0,01990 € | 19,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01579 € | 78,95 € |
| 10.000 | 0,01460 € | 146,00 € |
| 15.000 | 0,01381 € | 207,15 € |
| 25.000 | 0,01281 € | 320,25 € |
| 35.000 | 0,01231 € | 430,85 € |
| 50.000 | 0,01181 € | 590,50 € |
| 60.000 | 0,01179 € | 707,40 € |
| 120.000 | 0,01171 € | 1.405,20 € |
| 125.000 | 0,01171 € | 1.463,75 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

