
SFR03EZPF2702 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPF2702TR-ND - Tape & Reel (TR) 846-SFR03EZPF2702CT-ND - Cut Tape (CT) 846-SFR03EZPF2702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF2702 |
Description | RES SMD 27K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0603FR-0727KL | YAGEO | 326 | 13-AF0603FR-0727KLCT-ND | 0,08000 € | Parametric Equivalent |
| CAS06F2702CT | Cal-Chip Electronics, Inc. | 15.000 | 4713-CAS06F2702CT-ND | 0,08000 € | Parametric Equivalent |
| ERJ-U03F2702V | Panasonic Industry | 1.901 | 10-ERJ-U03F2702VCT-ND | 0,13000 € | Parametric Equivalent |
| ERJ-U3RD2702V | Panasonic Industry | 3.528 | 10-ERJ-U3RD2702VCT-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04360 € | 1,09 € |
| 50 | 0,03660 € | 1,83 € |
| 100 | 0,03090 € | 3,09 € |
| 250 | 0,02532 € | 6,33 € |
| 500 | 0,02212 € | 11,06 € |
| 1.000 | 0,01958 € | 19,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01656 € | 82,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

