Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR03EZPF2701 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPF2701TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF2701 |
Description | SULFUR TOLERANT CHIP RES 0603 CA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0603DR-072K7L | YAGEO | 0 | 13-AF0603DR-072K7LTR-ND | 0,01793 € | Parametric Equivalent |
| ERJ-S03D2701V | Panasonic Industry | 0 | ERJ-S03D2701V-ND | 0,03686 € | Parametric Equivalent |
| ERJ-S03F2701V | Panasonic Industry | 0 | ERJ-S03F2701V-ND | 0,03278 € | Parametric Equivalent |
| ERJ-U03D2701V | Panasonic Industry | 0 | ERJ-U03D2701V-ND | 0,02623 € | Parametric Equivalent |
| RK73G1JRTTD2701C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JRTTD2701CTR-ND | 0,05145 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01189 € | 59,45 € |
| 10.000 | 0,01178 € | 117,80 € |
| Unit Price without VAT: | 0,01189 € |
|---|---|
| Unit Price with VAT: | 0,01415 € |






