1.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR03EZPF1801

DigiKey Part Number
846-SFR03EZPF1801TR-ND - Tape & Reel (TR)
846-SFR03EZPF1801CT-ND - Cut Tape (CT)
846-SFR03EZPF1801DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR03EZPF1801
Description
RES 1.8K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0603FR-071K8LYAGEO4.93513-AF0603FR-071K8LCT-ND0,08000 €Parametric Equivalent
CAS06F1801CTCal-Chip Electronics, Inc.5.0004713-CAS06F1801CT-ND0,08000 €Parametric Equivalent
ERJ-U03F1801VPanasonic Industry6.79510-ERJ-U03F1801VCT-ND0,13000 €Parametric Equivalent
ERJ-U3RD1801VPanasonic Industry4.78310-ERJ-U3RD1801VCT-ND0,19000 €Parametric Equivalent
RK73H1JRTTD1801FKOA Speer Electronics, Inc.7022019-RK73H1JRTTD1801FCT-ND0,11000 €Parametric Equivalent
In-Stock: 3.679
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,05900 €0,59 €
250,04640 €1,16 €
500,03880 €1,94 €
1000,03280 €3,28 €
2500,02684 €6,71 €
5000,02344 €11,72 €
1.0000,02075 €20,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01647 €82,35 €
10.0000,01523 €152,30 €
15.0000,01462 €219,30 €
25.0000,01397 €349,25 €
35.0000,01359 €475,65 €
50.0000,01324 €662,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €