
SDR10EZPD82R0 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPD82R0TR-ND - Tape & Reel (TR) 846-SDR10EZPD82R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR10EZPD82R0 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±0.5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,09800 € | 2,45 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07360 € | 7,36 € |
| 250 | 0,06276 € | 15,69 € |
| 500 | 0,05652 € | 28,26 € |
| 1.000 | 0,05155 € | 51,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04363 € | 218,15 € |
| 10.000 | 0,04132 € | 413,20 € |
| 15.000 | 0,04020 € | 603,00 € |
| 25.000 | 0,03898 € | 974,50 € |
| 35.000 | 0,03828 € | 1.339,80 € |
| 50.000 | 0,03762 € | 1.881,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

