
SFR03EZPF1471 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPF1471TR-ND - Tape & Reel (TR) 846-SFR03EZPF1471CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF1471 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 $ | 0,14 $ |
| 10 | 0,06600 $ | 0,66 $ |
| 25 | 0,05120 $ | 1,28 $ |
| 50 | 0,04300 $ | 2,15 $ |
| 100 | 0,03640 $ | 3,64 $ |
| 250 | 0,02980 $ | 7,45 $ |
| 500 | 0,02602 $ | 13,01 $ |
| 1.000 | 0,02304 $ | 23,04 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01828 $ | 91,40 $ |
| 10.000 | 0,01690 $ | 169,00 $ |
| Unit Price without VAT: | 0,14000 $ |
|---|---|
| Unit Price with VAT: | 0,16660 $ |

