
SFR03EZPF1104 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPF1104TR-ND - Tape & Reel (TR) 846-SFR03EZPF1104CT-ND - Cut Tape (CT) 846-SFR03EZPF1104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF1104 |
Description | SULFUR TOLERANT CHIP RESISTORS: |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04360 € | 1,09 € |
| 50 | 0,03660 € | 1,83 € |
| 100 | 0,03090 € | 3,09 € |
| 250 | 0,02532 € | 6,33 € |
| 500 | 0,02212 € | 11,06 € |
| 1.000 | 0,01958 € | 19,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01656 € | 82,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

