9.1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR01MZPJ9R1

DigiKey Part Number
846-SFR01MZPJ9R1TR-ND - Tape & Reel (TR)
846-SFR01MZPJ9R1CT-ND - Cut Tape (CT)
846-SFR01MZPJ9R1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR01MZPJ9R1
Description
SULFUR TOLERANT CHIP RESISTORS:
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9.1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-250/ +500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01175 €117,50 €
Manufacturers Standard Package
Unit Price without VAT:0,01175 €
Unit Price with VAT:0,01398 €