Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR01MZPJ753 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPJ753TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR01MZPJ753 |
Description | RES SMD 75K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR01MZPF7502 | Rohm Semiconductor | 0 | 846-SFR01MZPF7502TR-ND | 0,01437 € | Parametric Equivalent |
| ERJ-S02F7502X | Panasonic Industry | 0 | ERJ-S02F7502X-ND | 0,04944 € | Parametric Equivalent |
| ERJ-S02J753X | Panasonic Industry | 0 | ERJ-S02J753X-ND | 0,03432 € | Parametric Equivalent |
| ERJ-U02J753X | Panasonic Industry | 9.370 | 10-ERJ-U02J753XCT-ND | 0,08000 € | Parametric Equivalent |
| RK73B1ERTTP753G | KOA Speer Electronics, Inc. | 0 | 2019-RK73B1ERTTP753GCT-ND | 0,01841 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01269 € | 126,90 € |
| Unit Price without VAT: | 0,01269 € |
|---|---|
| Unit Price with VAT: | 0,01510 € |






