
SFR01MZPJ681 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPJ681TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR01MZPJ681 |
Description | SULFUR TOLERANT CHIP RES 0402 CA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Power (Watts) | Height - Seated (Max) 0.016" (0.40mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00905 € | 90,50 € |
| 20.000 | 0,00874 € | 174,80 € |
| 30.000 | 0,00859 € | 257,70 € |
| 50.000 | 0,00842 € | 421,00 € |
| 70.000 | 0,00832 € | 582,40 € |
| 100.000 | 0,00822 € | 822,00 € |
| 250.000 | 0,00802 € | 2.005,00 € |
| 500.000 | 0,00789 € | 3.945,00 € |
| 1.000.000 | 0,00779 € | 7.790,00 € |
| Unit Price without VAT: | 0,00905 € |
|---|---|
| Unit Price with VAT: | 0,01077 € |

