
SFR01MZPJ220 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPJ220TR-ND - Tape & Reel (TR) 846-SFR01MZPJ220CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR01MZPJ220 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S02F22R0X | Panasonic Industry | 3.576 | 10-ERJ-S02F22R0XCT-ND | 0,27000 € | Parametric Equivalent |
| ERJ-U02F22R0X | Panasonic Industry | 58 | 10-ERJ-U02F22R0XCT-ND | 0,11000 € | Parametric Equivalent |
| ERJ-U02J220X | Panasonic Industry | 41.303 | 10-ERJ-U02J220XCT-ND | 0,09000 € | Parametric Equivalent |
| RK73B1ERTTP220J | KOA Speer Electronics, Inc. | 3.070 | 2019-RK73B1ERTTP220JCT-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,03960 € | 0,99 € |
| 50 | 0,03300 € | 1,65 € |
| 100 | 0,02780 € | 2,78 € |
| 250 | 0,02260 € | 5,65 € |
| 500 | 0,01964 € | 9,82 € |
| 1.000 | 0,01726 € | 17,26 € |
| 5.000 | 0,01349 € | 67,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01170 € | 117,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

