
SFR01MZPJ1R3 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPJ1R3TR-ND - Tape & Reel (TR) 846-SFR01MZPJ1R3CT-ND - Cut Tape (CT) 846-SFR01MZPJ1R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPJ1R3 |
Description | SULFUR TOLERANT CHIP RESISTORS: |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient -250/ +500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01160 € | 116,00 € |
| Unit Price without VAT: | 0,01160 € |
|---|---|
| Unit Price with VAT: | 0,01380 € |

