180 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR01MZPJ184

DigiKey Part Number
846-SFR01MZPJ184TR-ND - Tape & Reel (TR)
846-SFR01MZPJ184CT-ND - Cut Tape (CT)
846-SFR01MZPJ184DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR01MZPJ184
Description
RES 180K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
180 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01160 €116,00 €
Manufacturers Standard Package
Unit Price without VAT:0,01160 €
Unit Price with VAT:0,01380 €