
SFR01MZPJ154 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPJ154TR-ND - Tape & Reel (TR) 846-SFR01MZPJ154CT-ND - Cut Tape (CT) 846-SFR01MZPJ154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPJ154 |
Description | RES 150K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S02F1503X | Panasonic Industry | 7.494 | 10-ERJ-S02F1503XCT-ND | 0,27000 € | Parametric Equivalent |
| ERJ-U02F1503X | Panasonic Industry | 25.726 | 10-ERJ-U02F1503XCT-ND | 0,11000 € | Parametric Equivalent |
| ERJ-U02J154X | Panasonic Industry | 9.836 | 10-ERJ-U02J154XCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,03720 € | 0,93 € |
| 50 | 0,03100 € | 1,55 € |
| 100 | 0,02610 € | 2,61 € |
| 250 | 0,02116 € | 5,29 € |
| 500 | 0,01838 € | 9,19 € |
| 1.000 | 0,01616 € | 16,16 € |
| 5.000 | 0,01263 € | 63,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01160 € | 116,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

