Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR01MZPJ104 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPJ104TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR01MZPJ104 |
Description | SULFUR TOLERANT CHIP RES 0402 CA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Power (Watts) | Height - Seated (Max) 0.016" (0.40mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S02J104X | Panasonic Industry | 0 | ERJ-S02J104X-ND | 0,03501 € | Parametric Equivalent |
| RK73B1ERTTP104G | KOA Speer Electronics, Inc. | 0 | 2019-RK73B1ERTTP104GCT-ND | 0,01841 € | Parametric Equivalent |
| RK73G1ERTTP1003F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1ERTTP1003FTR-ND | 0,03521 € | Parametric Equivalent |
| RMCA0402FT100K-HP | Stackpole Electronics Inc | 9.046 | 738-RMCA0402FT100K-HPCT-ND | 0,08000 € | Parametric Equivalent |
| RMCA0402JT100K-HP | Stackpole Electronics Inc | 10.000 | 738-RMCA0402JT100K-HPCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00898 € | 89,80 € |
| 20.000 | 0,00867 € | 173,40 € |
| 30.000 | 0,00852 € | 255,60 € |
| 50.000 | 0,00835 € | 417,50 € |
| 70.000 | 0,00825 € | 577,50 € |
| 100.000 | 0,00816 € | 816,00 € |
| 250.000 | 0,00795 € | 1.987,50 € |
| 500.000 | 0,00783 € | 3.915,00 € |
| 1.000.000 | 0,00773 € | 7.730,00 € |
| Unit Price without VAT: | 0,00898 € |
|---|---|
| Unit Price with VAT: | 0,01069 € |





