
SFR01MZPF8201 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF8201TR-ND - Tape & Reel (TR) 846-SFR01MZPF8201CT-ND - Cut Tape (CT) 846-SFR01MZPF8201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF8201 |
Description | RES SMD 8.2K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR01MZPF8201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,04680 € | 1,17 € |
| 50 | 0,03920 € | 1,96 € |
| 100 | 0,03320 € | 3,32 € |
| 250 | 0,02720 € | 6,80 € |
| 500 | 0,02374 € | 11,87 € |
| 1.000 | 0,02102 € | 21,02 € |
| 5.000 | 0,01668 € | 83,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01455 € | 145,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

