SFR01MZPF1071
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR01MZPF5602

DigiKey Part Number
846-SFR01MZPF5602TR-ND - Tape & Reel (TR)
846-SFR01MZPF5602CT-ND - Cut Tape (CT)
846-SFR01MZPF5602DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR01MZPF5602
Description
RES SMD 56K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.560
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,05700 €0,57 €
250,04440 €1,11 €
500,03720 €1,86 €
1000,03120 €3,12 €
2500,02572 €6,43 €
5000,02248 €11,24 €
1.0000,01990 €19,90 €
5.0000,01579 €78,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01297 €129,70 €
20.0000,01194 €238,80 €
30.0000,01188 €356,40 €
50.0000,01181 €590,50 €
70.0000,01177 €823,90 €
100.0000,01173 €1.173,00 €
120.0000,01171 €1.405,20 €
240.0000,01159 €2.781,60 €
250.0000,01157 €2.892,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €