SFR01MZPF4222 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,02175 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,04149 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,03521 €
Datasheet
New at DigiKey
42.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR01MZPF4222

DigiKey Part Number
846-SFR01MZPF4222TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR01MZPF4222
Description
SULFUR TOLERANT CHIP RES 0402 CA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
42.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Power (Watts)
Height - Seated (Max)
0.016" (0.40mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-U2RD4222XPanasonic Industry010-ERJ-U2RD4222XTR-ND0,02175 €Parametric Equivalent
RK73G1ERTTP4222DKOA Speer Electronics, Inc.02019-RK73G1ERTTP4222DTR-ND0,04149 €Parametric Equivalent
RK73G1ERTTP4222FKOA Speer Electronics, Inc.02019-RK73G1ERTTP4222FTR-ND0,03521 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01144 €114,40 €
20.0000,01106 €221,20 €
30.0000,01088 €326,40 €
50.0000,01067 €533,50 €
70.0000,01055 €738,50 €
100.0000,01043 €1.043,00 €
250.0000,01018 €2.545,00 €
500.0000,01003 €5.015,00 €
Manufacturers Standard Package
Unit Price without VAT:0,01144 €
Unit Price with VAT:0,01361 €